6-1617806-8

Heilind Number:AMP6-1617806-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1617806-8
ECAD Model:
3D Model

Description:

FCAC-325-AV8=RELAY, 3PST W/AUX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617806-8
Amperage:25 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Current:.04 A
Coil Voltage:115 VAC
Maximum Switching Voltage:115/200 VAC (50-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:3 Form X, 3PST-NO-DM
SKU:AMP6-1617806-8

Detailed Description

Easily control power circuits with our FCAC-325-AV8 Relay, featuring a 3PST configuration with auxiliary contacts for added versatility. Designed for efficient operation, this relay has a 25A capacity and is mounted with a raised vertical flange for easy installation. The contacts are made of durable Silver Cadmium Oxide with Gold Plating, ensuring reliable conductivity. With a coil current of .04A and a coil voltage of 115VAC, it offers efficient performance. Operating in a wide temperature range from -70 to 125 °C, it is suitable for various industrial applications. The terminal configuration includes socket pins for secure connections. This relay is compliant with RoHS regulations, making it a sustainable choice for your power relay needs.