6-1617813-3

Heilind Number:AMP6-1617813-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1617813-3
ECAD Model:
3D Model

Description:

TD229-5003P= TDFR 500 S M83726/29-5003P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617813-3
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Release
Repeatability:±10%
Termination Type:Solder Pin Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:500 seconds
Input Voltage:28 VDC
Control Type:Fixed
SKU:AMP6-1617813-3

Detailed Description

Discover the TD229-5003P, a high-performance time delay relay ideal for precise control applications. With a delay on release operation type and a delay time of 500 seconds, this relay offers reliable timing functionality. It features a hermetic sealed metallic enclosure, ensuring durability in various environments. The raised vertical flange mount and solder pin terminals make installation easy. Operating at 10 A and 28 VDC or 115 VAC, it guarantees efficient power management. With a contact arrangement of 2 Form C (DPDT) and ±10% repeatability, it provides accurate switching capabilities. Perfect for industrial use, this relay is a dependable solution for timing modules and control systems. Please note that this product is not RoHS compliant.