6-1617813-9

Heilind Number:AMP6-1617813-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1617813-9
ECAD Model:
3D Model

Description:

TD229-6001S=TDFR 6 SEC M83726/29-6001S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617813-9
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Release
Repeatability:±10%
Termination Type:Solder Hook Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:6 seconds
Input Voltage:28 VDC
Control Type:Fixed
SKU:AMP6-1617813-9

Detailed Description

Enhance your electronic systems with the TD229-6001S Delay on Release Time Delay Relay. Designed for precision timing applications, this relay features a 6-second delay time, ensuring seamless operation in various settings. With a 10A capacity at 28VDC and 115VAC, it offers reliable performance for power control. The hermetically sealed metallic enclosure guarantees durability and protection in harsh environments. Its raised vertical flange mount and solder hook terminals facilitate easy installation. Boasting a DPDT contact arrangement, this relay provides versatility with 2 Form C, 2 C/O contacts. Perfect for time-sensitive operations, the TD229-6001S is an essential component in any electronic setup.