| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1617815-0 |
| Amperage: | 10 A at 28 VDC, 115 VAC |
| Operation Type: | Delay on Release |
| Repeatability: | ±10% |
| Termination Type: | Solder Pin Terminal |
| Status Indicator: | None |
| Enclosure: | Hermetic Sealed Metallic |
| Dimensions: | 1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | .1 seconds |
| Input Voltage: | 28 VDC |
| Control Type: | Fixed |
| SKU: | AMP6-1617815-0 |
6-1617815-0
| Heilind Number: | AMP6-1617815-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1617815-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical system with the TD229C-1000TZ=TDFR 100 MS time delay relay, featuring a reliable amperage of 10 A at 28 VDC and 115 VAC. Designed for Delay on Release operation with a repeatability of ±10%, this DPDT relay offers two C/O contact arrangement for versatile connectivity. Its hermetic sealed metallic enclosure ensures durability in any environment, while the solder pin terminals provide secure termination. With a quick .1 second delay time and fixed control type, this relay is ideal for precision applications. Non-RoHS compliant. Elevate your relay system with this high-quality time delay module.

