6-1618006-6

Heilind Number:AMP6-1618006-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1618006-6
ECAD Model:
3D Model

Description:

AP150XB57=RELAY, VACUUM, SPST-

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1618006-6
Mount Type:Panel Mount
Maximum Voltage:28 VDC
Coil Resistance:52 Ω
Coil Voltage:28 VDC
Termination Type:Stud Terminals
Auxiliary Contacts:Without
Contact Current Rating:150 A
Contact Arrangement:1 Form X, SPST-NO
Coil Termination:Stud Terminals
Power Termination:Stud Terminals
SKU:AMP6-1618006-6

Detailed Description

Enhance your electrical systems with the AP150XB57 Vacuum Relay, a reliable and high-performance component designed for panel mounting. Operating at a maximum voltage of 28 VDC, this SPST-NO relay features a coil resistance of 52 Ω and a coil voltage of 28 VDC. With a contact rating of 150 A, it ensures efficient power transmission in your applications. The 1 Form X contact arrangement provides a single Normally Open contact, while stud terminals facilitate secure and durable connections. This relay, compliant with RoHS standards, is ideal for high-voltage environments, offering dependable performance in a range of industrial settings. Elevate your relay solutions with the AP150XB57.