6-1618240-6

Heilind Number:AMP6-1618240-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1618240-6
ECAD Model:
3D Model

Description:

K47A332=RELAY, VACUUM, SPST-NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1618240-6
Series:Kilovac K47
Mount Type:Flanged
Maximum Voltage:26.5 VDC
Coil Resistance:707 Ω
Coil Voltage:26.5 VDC
Termination Type:Bus Wires
Auxiliary Contacts:Without
Contact Current Rating:12 A
Contact Arrangement:1 Form A, SPST-NO
Coil Termination:Coil Leads
Power Termination:High Voltage Tabs
SKU:AMP6-1618240-6

Detailed Description

Introducing the Kilovac K47A332 Vacuum Relay, a high-performance component designed for critical applications. This SPST-NO relay features a rugged flanged mount type, ensuring secure installation. With a maximum voltage rating of 26.5 VDC, it offers reliable operation in demanding environments. The coil resistance of 707 Ω and coil voltage of 26.5 VDC guarantee efficient performance. Boasting a contact current rating of 12 A, this relay is suitable for high-power circuits. The 1 Form A contact arrangement provides seamless connectivity, while the absence of auxiliary contacts streamlines the design. Coil leads and high voltage tabs for power termination ensure convenient installation. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Ideal for various industrial applications, this Kilovac relay is a dependable solution for your high-voltage switching needs.