6-1618274-1

Heilind Number:AMP6-1618274-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1618274-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HC-6=RELAY, PRESSURIZED, SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1618274-1
Series:Kilovac HC
Mount Type:Threaded
Maximum Voltage:26.5 VDC
Coil Resistance:335 Ω
Coil Voltage:26.5 VDC
Termination Type:Turret Terminals
Auxiliary Contacts:Without
Contact Current Rating:8 A
Contact Arrangement:1 Form C, SPDT
Coil Termination:Turret Terminals
Power Termination:Turret Terminals
SKU:AMP6-1618274-1

Detailed Description

Elevate your power distribution system with the Kilovac HC Series Relay. Designed for high-performance applications, this pressurized SPDT relay ensures reliable operation in demanding environments. With a maximum voltage of 26.5 VDC and a coil resistance of 335 Ω, it delivers efficient power management. The threaded mount type offers secure installation, while turret terminals provide easy connectivity. Featuring a 1 Form C contact arrangement and a contact current rating of 8 A, this relay guarantees robust performance. Whether you're in the automotive, aerospace, or industrial sector, the Kilovac HC Series Relay is a dependable solution for your high-voltage relay needs. Note: This product is not RoHS compliant.