6-1618385-2

Heilind Number:AMP6-1618385-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1618385-2
ECAD Model:
3D Model

Description:

LEV200A9ANA=RELAY, SPST, 240V COIL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1618385-2
Series:Kilovac LEV200
Mount Type:Bottom
Contact Material:Copper
Maximum Voltage:500 VDC
Coil Resistance:3520 Ω
Coil Voltage:240 VDC
Auxiliary Contacts:Without
Contact Current Rating:500 A
Contact Arrangement:1 Form X, SPST-NO-DM
Coil Termination:Flying Leads
Power Termination:Stud Terminals
SKU:AMP6-1618385-2

Detailed Description

Enhance your electrical system with the LEV200A9ANA Relay, a powerful component from the Kilovac LEV200 series. Designed for high-performance applications, this relay features a Single Pole Single Throw Normally Open contact arrangement, perfect for controlling circuits with a maximum voltage of 500 VDC. With a coil voltage of 240 VDC and a coil resistance of 3520 Ω, it ensures efficient operation. The copper contact material guarantees reliable conductivity, while the stud terminals provide secure power termination. RoHS compliant, this relay is not only functional but also environmentally friendly. Upgrade your setup with the LEV200A9ANA for seamless and durable performance.