PS12-1Y

Heilind Number:AMP6-1618386-9
Manufacturer:TE Connectivity
Manufacturer Number:PS12-1Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PS12-1Y = SOLID STATE RELAY, 10A/250VAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity PS12-1Y
Amperage:10 A
Mount Type:Screw
Coil Voltage:3.8 VDC
Output Type:DC
Maximum Switching Voltage:250 VAC
Termination Type:Screw Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-55 - 95 °C
Contact Arrangement:1 Form A (NO)
Input Voltage:3.8 - 32 VDC
SKU:AMP6-1618386-9

Detailed Description

Experience reliable power control with the PS12-1Y Solid State Relay. Designed for seamless operation, this relay offers a switching capacity of 10A at 250VAC, ensuring efficient performance. Featuring a screw mount and terminal type, installation is quick and easy. With a coil voltage of 3.8 VDC and input voltage range of 3.8-32 VDC, it provides versatility in various applications. The 1 Form A (NO) contact arrangement guarantees dependable connectivity, while the wide operating temperature range of -55 to 95°C ensures suitability for diverse environments. Whether it's for industrial, commercial, or residential use, this relay is a reliable solution for your power control needs. Please note, it is not RoHS compliant.