| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1618406-7 |
| Series: | Kilovac CAP202 |
| Mount Type: | Bottom |
| Contact Material: | Copper |
| Maximum Voltage: | 900 VDC |
| Coil Resistance: | 98 Ω |
| Coil Voltage: | 28 - 32 VDC |
| Termination Type: | Screw Terminals |
| Auxiliary Contacts: | Without |
| Contact Current Rating: | 300 A |
| Contact Arrangement: | 2 Form X, DPST-NO |
| Coil Termination: | Flying Leads |
| Power Termination: | Stud Terminals |
| SKU: | AMP6-1618406-7 |
6-1618406-7
Specifications
Detailed Description
Enhance the performance of your electrical systems with our Kilovac CAP202 Series Relay. Designed for high voltage applications, this DPST-NO relay features a rugged construction with bottom mount and copper contacts, ensuring reliable operation under demanding conditions. With a coil voltage of 28-32 VDC and a maximum voltage rating of 900 VDC, it offers robust power handling capabilities. The screw terminal and stud terminal options provide easy and secure connections, while the flying leads for coil termination enable flexible installation. This relay is RoHS compliant and perfect for a wide range of specialized applications where high voltage switching is required. Trust in the Kilovac CAP202 Series for superior performance and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/04/2025 | P-25-0282362 - Additional Coil Source. Coils of listed finished parts were produced from "outside vendors" currently. We will be adding an internal coil manufacturing supplier "TE Relays Plant-India" along with current outside vendor to produce those coils. | Download | |||

