6-1622796-0

Heilind Number:AMP6-1622796-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1622796-0
ECAD Model:
3D Model

Description:

YR1 0.1% 14K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1622796-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:14 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1622796-0

Detailed Description

Improve the precision and reliability of your circuit with our YR1 resistor. This 14KΩ axial leaded component features a thin film element, boasting a tolerance of 0.1% for enhanced accuracy. With a power rating of 0.25W and a rated voltage of 250V, it is designed to perform seamlessly in a wide range of applications. The tinned copper leads ensure secure termination, while the robust construction allows for operation in extreme temperatures ranging from -65 to 155°C. Trust in the quality of our through-hole resistor for consistent and efficient performance in your electronic projects.