| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1622824-0 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | .56 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1622824-0 |
6-1622824-0
| Heilind Number: | AMP6-1622824-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1622824-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the RL73N 1J R56 5% 5K RL Surface Mount Resistor. This compact and reliable component, with a power rating of .1W, offers precision current sensing capabilities. Featuring a thick film element, it ensures accurate resistance of .56 Ω with a tolerance of 5%. Designed for easy soldering onto PCBs, its 0603 size and surface mount mounting style make it perfect for space-constrained applications. Trust in its high-quality performance for your electronic projects. (This paragraph can serve as the product description)
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


