| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1622824-3 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | .15 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1622824-3 |
6-1622824-3
| Heilind Number: | AMP6-1622824-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1622824-3 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RL73N 1J R15 5% 5K RL, a compact surface mount resistor for current sensing applications. With a power rating of .1 W and a tolerance of 5%, this resistor offers precise and reliable performance. Featuring a thick film element, it boasts a low resistance of .15 Ω, making it ideal for high-precision circuitry. The solder termination ensures easy installation on PCBs, while its small 0603 size (1.6 x .8 x .45 mm) saves valuable board space. Whether for industrial or consumer electronics, this resistor is a dependable choice for maintaining accurate current control. Please note, this product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


