| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1622824-5 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | .22 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1622824-5 |
6-1622824-5
| Heilind Number: | AMP6-1622824-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1622824-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the RL73N 1J R22 5% 5K RL Surface Mount Resistor. This compact 0603-sized component features a power rating of .1 W, making it ideal for current sensing applications. With a resistance of .22 Ω and a tolerance of 5%, it offers reliable performance in a variety of electronic devices. Its surface mount design and solder termination ensure easy and secure installation, while its small dimensions of 1.6 x .8 x .45 mm make it suitable for space-constrained PCB layouts. Trust in this high-quality thick film resistor for precision and durability in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


