| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1623707-8 |
| Size Code: | 1206 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 13 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | -10% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1623707-8 |
6-1623707-8
| Heilind Number: | AMP6-1623707-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1623707-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this trimmable 1206 surface mount resistor, offering a resistance of 13 KΩ with a tolerance of -10%. Boasting a power rating of .125 W, it is ideal for general purpose applications. The compact dimensions of 3.1 x 1.55 x .55 mm make it suitable for space-constrained setups, while the solder termination ensures secure installation. Crafted with thick film technology, this resistor guarantees reliable operation. Though not RoHS compliant, it remains a high-quality component for various electronic projects.

