6-1623732-0

Heilind Number:AMP6-1623732-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1623732-0
ECAD Model:
3D Model

Description:

BCHE 7 W R82 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1623732-0
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:.82 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP6-1623732-0

Detailed Description

Enhance your circuit's efficiency with this high-performance 7 W wirewound resistor, designed for precision in demanding applications. With a low resistance of .82 Ω and a tolerance of 10%, this resistor ensures accurate signal processing. Operating seamlessly in a wide temperature range from -55 to 350 °C, it guarantees reliability even in extreme conditions. The axial leaded termination type and compact dimensions of 38 x 7 x 8 mm make for easy installation, while the tinned copper leads provide secure connectivity. RoHS compliance further underscores its quality and environmental responsibility. Ideal for through-hole mounting, this resistor is a vital component in any electronic setup, offering stability and longevity in performance.