6-1623732-1

Heilind Number:AMP6-1623732-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1623732-1
ECAD Model:
3D Model

Description:

BCHE 7W 3R9 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1623732-1
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:3.9 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP6-1623732-1

Detailed Description

Enhance your electronic circuits with this high-quality wirewound resistor. With a power rating of 7W and a resistance of 3.9Ω, it ensures reliable performance in demanding applications. Its axial leaded design and tinned copper terminations facilitate easy installation and secure connectivity. Operating flawlessly in a wide temperature range from -55 to 350°C, this resistor is suitable for various environments. The ±5% tolerance and ±400 ppm/°C temperature coefficient guarantee precision and stability. Measuring 38 x 7 x 8 mm, it provides a compact yet powerful solution for your circuitry needs. With durable construction and impeccable performance, this resistor is a valuable addition to any electronic setup.