6-1623746-0

Heilind Number:AMP6-1623746-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1623746-0
ECAD Model:
3D Model

Description:

ER74 R033 5% AMM0 PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1623746-0
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:.033 Ω
Operating Temperature Range:-55 - 200 °C
Rated Voltage:100 V
Dimensions:13.5 x 6 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP6-1623746-0

Detailed Description

Enhance the performance of your electronic circuits with our ER74 R033 5% AMM0 PK through-hole resistor. Designed for high power applications, this 3W resistor features a wirewound element with a low resistance of .033 Ω for efficient current flow. With a rated voltage of 100V and a wide operating temperature range of -55 to 200 °C, it ensures reliable operation in various environments. The axial leaded termination type with tinned copper leads allows for easy installation, while the compact 13.5 x 6 mm dimensions make it suitable for space-constrained designs. With a tolerance of 5% and a temperature coefficient of ±200 ppm/°C, you can trust in the precision and stability of this resistor. Upgrade your electronic assemblies with this high-quality component, ideal for a range of industrial and commercial applications.