6-1623746-2

Heilind Number:AMP6-1623746-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1623746-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ER74 R03 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1623746-2
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:.03 Ω
Operating Temperature Range:-55 - 200 °C
Rated Voltage:100 V
Dimensions:13.5 x 6 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP6-1623746-2

Detailed Description

Enhance your electronic circuitry with our ER74 R03 5% AMMO PK resistor, designed for reliable performance in a range of applications. This axial leaded resistor boasts a power rating of 3W and a low resistance of .03 Ω, making it ideal for demanding tasks. With tinned copper leads for secure connectivity, it ensures efficient power transfer. Operating seamlessly in temperatures from -55 to 200 °C and rated for 100V, it offers durability and stability under varying conditions. Its compact dimensions of 13.5 x 6mm, wirewound element type, and ±200 ppm/°C temperature coefficient further enhance its versatility. With RoHS compliance and two terminations, it guarantees both environmental safety and ease of installation. Trust this resistor to deliver consistent and precise performance in your projects.