6-1623746-3

Heilind Number:AMP6-1623746-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1623746-3
ECAD Model:
3D Model

Description:

ER74 R03 10% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1623746-3
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:.03 Ω
Operating Temperature Range:-55 - 200 °C
Rated Voltage:100 V
Dimensions:13.5 x 6 mm
Element Type:Wirewound
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP6-1623746-3

Detailed Description

Enhance your circuitry with the ER74 R03 10% AMMO PK Through Hole Resistor. Featuring a durable wirewound element, this resistor offers a power rating of 3W and a low resistance of .03 Ω, ensuring efficient performance even in high-demand applications. With tinned copper leads for easy installation, it boasts a rated voltage of 100V and operates reliably in temperatures ranging from -55 to 200°C. Its axial leaded mount type and compact dimensions of 13.5 x 6mm make it suitable for a variety of electronic projects. Trust in its ±200 ppm/°C temperature coefficient for accurate signal control, and rest assured of its quality with RoHS compliance. A vital component in any circuit design, this resistor guarantees precision and reliability. Elevate your electronic creations with the ER74 R03 resistor.