6-1623746-8

Heilind Number:AMP6-1623746-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1623746-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ER74 R05 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1623746-8
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:.05 Ω
Operating Temperature Range:-55 - 200 °C
Rated Voltage:100 V
Dimensions:13.5 x 6 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP6-1623746-8

Detailed Description

Enhance your electronic projects with the ER74 R05 5% AMMO PK resistor. Designed for durability and performance, this axial leaded resistor features a power rating of 3W and a low resistance of 0.05Ω, making it ideal for various applications. With tinned copper leads for easy installation, it operates reliably in a wide temperature range from -55 to 200°C. The wirewound element and ±200 ppm/°C temperature coefficient ensure stable performance, while its RoHS compliance reflects our commitment to environmental responsibility. Measuring 13.5 x 6mm, this resistor is compact yet powerful, offering a rated voltage of 100V for efficient operation. Trust in its quality and precision for your next project.