| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1623750-0 |
| Mount Type: | Radial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 20 KΩ |
| Operating Temperature Range: | -55 - 200 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 22.2 x 8 mm |
| Element Type: | Wirewound |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | 0 - 60 ppm/°C |
| SKU: | AMP6-1623750-0 |
6-1623750-0
| Heilind Number: | AMP6-1623750-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1623750-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the ER58 20K 1% radial leaded resistor. Designed for high performance, this wirewound resistor boasts a power rating of 7W and a resistance of 20 KΩ, ensuring reliable operation in demanding environments. With tinned copper leads and a temperature coefficient of 0 - 60 ppm/°C, it offers stable and efficient connectivity. Measuring 22.2 x 8mm in size, it's suitable for a range of applications. Whether you're a hobbyist or a professional, this component is essential for precision electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity ER1722KJL | ![]() | |
| TE Connectivity 6-1623746-9 | ![]() |


