| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1623750-1 |
| Mount Type: | Radial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.4 KΩ |
| Operating Temperature Range: | -55 - 200 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 22.2 x 8 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | 0 - 60 ppm/°C |
| SKU: | AMP6-1623750-1 |
6-1623750-1
| Heilind Number: | AMP6-1623750-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1623750-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the ER58 2K4 5% AMMO resistor, designed for optimal performance. This radial leaded component boasts a power rating of 7W and a resistance of 2.4KΩ, ensuring reliable operation even in extreme temperature ranges from -55 to 200°C. With tinned copper leads and a wirewound element, it guarantees durability and precision. Its 200V rating, along with a tolerance of 5% and temperature coefficient of 0-60 ppm/°C, make it suitable for a variety of applications. Upgrade your setup with this high-quality through-hole resistor. Note: This product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity ER1722KJL | ![]() | |
| TE Connectivity 6-1623746-9 | ![]() |


