6-1623750-3

Heilind Number:AMP6-1623750-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1623750-3
ECAD Model:
3D Model

Description:

ER58 18R 5% AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1623750-3
Mount Type:Axial Leaded, Radial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:18 Ω
Operating Temperature Range:-55 - 200 °C
Rated Voltage:200 V
Dimensions:22.2 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:0 - 60 ppm/°C
SKU:AMP6-1623750-3

Detailed Description

Harness the power of the ER58 18R 5% AMMO resistor, a high-performance component designed for reliable circuitry. With a power rating of 7 W and a resistance of 18 Ω, this axial-leaded resistor ensures efficient operation in a wide range of applications. Featuring tinned copper leads for secure connections, it can withstand temperatures from -55 to 200 °C, making it suitable for demanding environments. The wirewound element and 5% tolerance guarantee precision performance, while the 200 V rated voltage provides ample protection. Measuring 22.2 x 8 mm, this resistor is compact yet powerful, with a temperature coefficient of 0 - 60 ppm/°C. Perfect for use in through-hole configurations, it offers durability and stability for your electronic projects. Please note, this product is not RoHS compliant.