6-1623771-0

Heilind Number:AMP6-1623771-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1623771-0
ECAD Model:
3D Model

Description:

C3A R33 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1623771-0
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:.33 Ω
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP6-1623771-0

Detailed Description

Enhance your electronic projects with the C3A R33 5% AMMO PK Through Hole Resistor. With a power rating of 3W and a resistance of .33Ω, this wirewound element delivers reliable performance. Its axial leaded mount type and tinned copper termination ensure easy installation. Operating at a rated voltage of 200V, it is suitable for various applications. With a tolerance of 5% and a temperature coefficient of ±200 ppm/°C, this resistor offers precision and stability. Measuring 13 x 5.7mm, it is compact yet powerful. Upgrade your circuitry with this high-quality component.