6-1623771-4

Heilind Number:AMP6-1623771-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1623771-4
ECAD Model:
3D Model

Description:

C3A R50 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1623771-4
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:.5 Ω
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP6-1623771-4

Detailed Description

Enhance your electronic circuits with the C3A R50 5% AMMO PK resistor. Boasting a power rating of 3W and a rated voltage of 200V, this wirewound resistor is designed for reliable performance in a variety of applications. With a tolerance of 5% and a temperature coefficient of ±200 ppm/°C, you can trust in its accuracy and stability. Measuring 13 x 5.7 mm, it features axial leaded termination with tinned copper leads for easy installation. Its low resistance of .5 Ω ensures efficient current flow, making it a valuable component in your projects. Crafted with durability in mind, this through-hole resistor is built to last. Elevate your designs with this high-quality electronic component.