6-1623772-0

Heilind Number:AMP6-1623772-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1623772-0
ECAD Model:
3D Model

Description:

C7 68R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1623772-0
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:68 Ω
Rated Voltage:350 V
Dimensions:22 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP6-1623772-0

Detailed Description

Enhance your electronic circuitry with this C7 resistor, a high-quality axial leaded component designed for precision performance. With a power rating of 7W and a resistance of 68Ω, it ensures reliable operation even in demanding applications. Featuring tinned copper leads for secure connectivity, this resistor boasts a voltage rating of 350V, making it suitable for a wide range of projects. Its compact dimensions of 22 x 8.5mm and wirewound element type offer efficient space utilization and optimal conductivity. With a tolerance of 5% and a temperature coefficient of ±200 ppm/°C, you can trust in its accuracy and stability. RoHS compliance guarantees its environmental responsibility. Perfect for through-hole mounting, this resistor is a valuable addition to any electronics toolkit.