6-1623772-3

Heilind Number:AMP6-1623772-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1623772-3
ECAD Model:
3D Model

Description:

C7 82R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1623772-3
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:82 Ω
Rated Voltage:350 V
Dimensions:22 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP6-1623772-3

Detailed Description

Enhance your electronic circuitry with this high-quality wirewound resistor. Designed for optimal performance, this 7W resistor boasts a resistance of 82 ohms with a tolerance of 5%. Its axial leaded mount type and tinned copper leads ensure easy installation and secure connectivity. Operating at a rated voltage of 350V, it can effectively handle power fluctuations. With a temperature coefficient of ±200 ppm/°C, it maintains stability even in varying environmental conditions. Measuring 22 x 8.5 mm in dimensions, it is compact yet powerful, making it ideal for a wide range of applications. Upgrade your setup with this reliable component, perfect for professionals and hobbyists alike.