6-1623772-4

Heilind Number:AMP6-1623772-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1623772-4
ECAD Model:
3D Model

Description:

C7 8K2 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1623772-4
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:8.2 KΩ
Rated Voltage:350 V
Dimensions:22 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP6-1623772-4

Detailed Description

Experience reliable performance with our C7 8K2 5% AMMO PK resistor, designed for high power applications. With a power rating of 7W and a resistance of 8.2 KΩ, this axial leaded component ensures efficient operation even under demanding conditions. Featuring tinned copper leads for secure termination, it offers a rated voltage of 350V for robust performance. The 22 x 8.5 mm dimensions and wirewound element type make it suitable for a variety of industrial and electronic projects. With a tolerance of 5% and a temperature coefficient of ±200 ppm/°C, you can count on precise and stable resistance values. Enhance your circuit designs with this RoHS-compliant resistor, a reliable choice for your through-hole applications.