6-1623772-9

Heilind Number:AMP6-1623772-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1623772-9
ECAD Model:
3D Model

Description:

C7 R22 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1623772-9
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:.22 Ω
Rated Voltage:350 V
Dimensions:22 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP6-1623772-9

Detailed Description

Enhance your electronic circuitry with the C7 R22 5% AMMO PK, a robust 7W axial leaded resistor designed for durability and performance. Featuring tinned copper leads for secure termination, its wirewound element ensures reliable resistance of .22 Ω at a rated voltage of 350V. With a tolerance of 5% and a temperature coefficient of ±200 ppm/°C, this resistor guarantees stability in varying operating conditions. Measuring 22 x 8.5mm, it offers easy integration into your assemblies, making it a versatile choice for industrial and commercial applications. Compliant with RoHS standards, you can trust in its environmental responsibility as well. Upgrade your projects with this high-quality through-hole resistor, a essential component in any electronics toolkit.