6-1623795-4

Heilind Number:AMP6-1623795-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1623795-4
ECAD Model:
3D Model

Description:

SQP7 R68 5% WIRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1623795-4
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:.68 Ω
Operating Temperature Range:-55 - 250 °C
Rated Voltage:500 V
Dimensions:35 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP6-1623795-4

Detailed Description

Enhance your circuitry with the high-performance SQP7 R68 5% Wirewound Resistor. Boasting a power rating of 7W and a resistance of .68Ω, this axial leaded resistor guarantees reliable operation in a wide temperature range from -55 to 250°C. With tinned copper leads for secure termination, it offers a rated voltage of 500V, making it suitable for various applications. Measuring 35 x 10 x 9mm, this robust resistor features a ±300 ppm/°C temperature coefficient, ensuring stable performance even in demanding environments. RoHS compliant and meticulously crafted, it's an essential component for your through-hole resistor needs.