6-1623795-8

Heilind Number:AMP6-1623795-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1623795-8
ECAD Model:
3D Model

Description:

SQP10 390R 5% WIRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1623795-8
Mount Type:Axial Leaded
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:390 Ω
Operating Temperature Range:-55 - 250 °C
Rated Voltage:750 V
Dimensions:48 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP6-1623795-8

Detailed Description

Enhance your circuitry with the SQP10 390R 5% Wirewound Resistor, a high-performance component designed for power applications. With a robust 10W power rating and a resistance value of 390 ohms, this axial-leaded resistor ensures reliable performance even in demanding environments. Featuring tinned copper leads for secure termination, it offers a voltage rating of 750V and operates effectively within a wide temperature range from -55 to 250 degrees Celsius. Its precision wirewound element and 5% tolerance guarantee accurate and consistent resistance levels, while the ±300 ppm/°C temperature coefficient ensures stable operation over time. RoHS compliance underscores our commitment to environmental responsibility, making it an ideal choice for various industrial and electronic projects. Upgrade your designs with this Through Hole Resistor and experience enhanced performance and durability.