6-1623928-0

Heilind Number:AMP6-1623928-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1623928-0
ECAD Model:
3D Model

Description:

CFR16 5% 8K2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1623928-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:8.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:200 V
Dimensions:3.5 x 1.85 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP6-1623928-0

Detailed Description

Enhance circuit performance with this precision CFR16 axial leaded resistor. With a resistance of 8.2 KΩ and a power rating of .25 W, it ensures reliable operation in a variety of applications. The thin film element offers high accuracy, with a 5% tolerance and a temperature coefficient of -1200 to 0 ppm/°C. Operating efficiently in a wide temperature range from -55 to 155 °C, this resistor is designed for durability. Its compact 3.5 x 1.85 mm dimensions make it suitable for space-constrained designs, while the tinned copper leads provide secure connectivity. Trust in the quality of this carbon film resistor for your through hole mounting needs.