| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1623929-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 82 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 2% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -450 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP6-1623929-5 |
6-1623929-5
| Heilind Number: | AMP6-1623929-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1623929-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CFR200 82Ω resistor, featuring a power rating of 2W and a 2% tolerance for precise performance. This axial leaded resistor, with tinned copper leads, offers reliable connectivity and durability. Its thin film element and carbon film material ensure efficient operation, even in extreme temperatures ranging from -55 to 155°C. With a rated voltage of 500V, it's suitable for a wide range of applications. RoHS compliance guarantees environmental sustainability. Elevate your electronic projects with this high-quality through-hole resistor.

