| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1623929-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.2 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 2% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -450 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP6-1623929-6 |
6-1623929-6
| Heilind Number: | AMP6-1623929-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1623929-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CFR200 1K2 2% Through Hole Resistor. This high-quality component boasts a power rating of 2W and a resistance of 1.2KΩ, providing reliable performance in a variety of applications. With its axial leaded mount type and tinned copper leads, installation is a breeze. The thin film element and 2% tolerance ensure precision, while the wide operating temperature range of -55 to 155 °C offers versatility. RoHS compliant and rated for 500V, this resistor is both environmentally friendly and durable. Upgrade your electronic projects with the CFR200 series.

