6-1623929-7

Heilind Number:AMP6-1623929-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1623929-7
ECAD Model:
3D Model

Description:

CFR200 2% 220R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1623929-7
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:220 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:16 x 5.5 mm
Element Type:Thin Film
Tolerance:2%
Number of Terminations:2
Temperature Coefficient:-450 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP6-1623929-7

Detailed Description

Enhance your circuitry with the high-performance CFR200 2% 220R resistor. Boasting a power rating of 2 W and a voltage tolerance of 500 V, this axial leaded component ensures reliable operation even in challenging environments, with an impressive operating temperature range of -55 to 155 °C. Crafted with a thin film element and tinned copper leads, it guarantees precision and durability. The 220 Ω resistance and 2% tolerance make it ideal for a wide range of applications, while its carbon film element material and ROHS compliance highlight its eco-friendly design. Upgrade your through-hole resistor setup with this top-of-the-line component.