6-1623930-0

Heilind Number:AMP6-1623930-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1623930-0
ECAD Model:
3D Model

Description:

CFR25 5% 270K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1623930-0
Mount Type:Axial Leaded
Power Rating:.33 W
Termination Type:Tinned Copper Leads
Resistance:270 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:6.8 x 2.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP6-1623930-0

Detailed Description

Enhance circuit performance with our CFR25 5% 270K resistor, designed for reliable axial leaded mounting. Boasting a power rating of .33 W and a resistance of 270 KΩ, this component ensures optimal conductivity and stability in a wide temperature range from -55 to 155 °C. With tinned copper leads for secure termination, it offers a rated voltage of 250 V and features a compact 6.8 x 2.5 mm footprint. Crafted with a thin film element and a tolerance of 5%, it guarantees precision in electronic applications. RoHS compliance underscores our commitment to environmental responsibility, making it a sustainable choice for your projects in the Products, Passives, Resistors, and Through Hole Resistors categories. Elevate your designs with the superior performance of our CFR25 resistor.