| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1623930-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .33 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 270 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.8 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP6-1623930-2 |
6-1623930-2
| Heilind Number: | AMP6-1623930-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1623930-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CFR25 Through Hole Resistor, featuring a low 270Ω resistance and 5% tolerance for precise operation. This Axial Leaded component boasts a power rating of 0.33W, making it suitable for various applications. With tinned copper leads for secure connectivity, it ensures reliable functioning even in extreme temperatures ranging from -55 to 155°C. Measuring 6.8 x 2.5mm, this Thin Film resistor is compact yet robust, with a rated voltage of 250V. Its carbon film element and -1200 to 0 ppm/°C temperature coefficient guarantee stability and longevity. Trust in our high-quality product for your electronic design needs. Note: This item is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


