6-1623930-3

Heilind Number:AMP6-1623930-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1623930-3
ECAD Model:
3D Model

Description:

CFR25 5% 27K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1623930-3
Mount Type:Axial Leaded
Power Rating:.33 W
Termination Type:Tinned Copper Leads
Resistance:27 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:6.8 x 2.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP6-1623930-3

Detailed Description

Easily integrate our CFR25 5% 27K resistor into your circuit design for reliable performance. With a power rating of .33 W and a rated voltage of 250 V, this axial leaded resistor is ideal for a variety of applications. The thin film element ensures precision, while the tinned copper leads provide secure termination. Operating smoothly in temperatures ranging from -55 to 155 °C, this resistor offers durability and stability. Its compact dimensions of 6.8 x 2.5 mm make it a space-efficient choice. With a tolerance of 5% and a temperature coefficient of -1200 to 0 ppm/°C, you can trust in its accuracy. Made with high-quality carbon film, it meets industry standards for performance and reliability. Upgrade your circuit with this essential component, suitable for a range of through-hole resistor applications.