| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1623930-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .33 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.4 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.8 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP6-1623930-7 |
6-1623930-7
| Heilind Number: | AMP6-1623930-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1623930-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic designs with our CFR25 resistor. Featuring a 5% tolerance and a resistance of 2.4 KΩ, this axial leaded component offers reliable performance in a compact 6.8 x 2.5 mm package. With a power rating of .33 W and a rated voltage of 250 V, it's suitable for a wide range of applications. Constructed with a carbon film element, it ensures stability and durability even in harsh operating conditions ranging from -55 to 155 °C. The tinned copper leads provide easy installation, making it a convenient choice for your through hole resistor needs. Crafted with quality and precision, it guarantees optimal performance for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


