| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1623931-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .33 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 6.8 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.8 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | 350 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP6-1623931-8 |
6-1623931-8
| Heilind Number: | AMP6-1623931-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1623931-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CFR25 Through Hole Resistor. Featuring a 5% tolerance and a power rating of 0.33W, this axial-leaded resistor offers a resistance of 6.8 Ω and a maximum operating temperature range of -55 to 155°C. With tinned copper leads for secure termination, it is suitable for a wide range of applications. The compact 6.8 x 2.5 mm dimensions and thin film element construction ensure durability and reliability. RoHS compliant and rated for 250V, it is an essential component for electronics projects.

