6-1623932-0

Heilind Number:AMP6-1623932-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1623932-0
ECAD Model:
3D Model

Description:

CFR50 5% 22K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1623932-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:22 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9 x 3 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP6-1623932-0

Detailed Description

Enhance your electronic projects with the CFR50 5% 22K resistor. With a power rating of 0.5 W, this axial leaded component boasts reliable performance in a compact 9 x 3 mm size. Its thin film element ensures precision, while the tinned copper leads offer easy installation. Operating flawlessly in a wide temperature range from -55 to 155 °C, and with a rated voltage of 350 V, this resistor is suitable for diverse applications. The 22 KΩ resistance, along with a tolerance of 5%, guarantees accurate and consistent results. Crafted with quality carbon film, it also features a temperature coefficient of -1200 to 0 ppm/°C. Whether for professional or DIY use, this RoHS-compliant resistor is a must-have in your inventory. Explore its potential in Products, Passives, Resistors, and Through Hole Resistors categories.