6-1623932-5

Heilind Number:AMP6-1623932-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1623932-5
ECAD Model:
3D Model

Description:

CFR50 5% 270K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1623932-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:270 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9 x 3 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP6-1623932-5

Detailed Description

Enhance circuit performance with our CFR50 5% 270K Axial Leaded Resistor. This reliable component boasts a power rating of .5W, ensuring efficient operation in a variety of applications. With tinned copper leads for secure termination, it offers a resistance of 270KΩ and a rated voltage of 350V. Constructed with a thin film element and carbon film material, it guarantees durability and precision. Operating seamlessly in temperatures ranging from -55 to 155°C, it's suitable for diverse environments. The RoHS compliance underscores our commitment to quality and environmental responsibility. Ideal for use in Through Hole applications, this resistor is a must-have for electronics enthusiasts and professionals alike.