| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1623933-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 750 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 9 x 3 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP6-1623933-1 |
6-1623933-1
| Heilind Number: | AMP6-1623933-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1623933-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CFR50 5% 750R Through Hole Resistor. With a power rating of 0.5W and a resistance of 750Ω, this component guarantees reliable operation even in extreme temperatures ranging from -55 to 155°C. Its thin film element and tinned copper leads ensure durability and efficient conductivity, while the axial leaded mount type facilitates easy installation. Measuring 9x3mm, it's compact yet robust, suitable for various electronic applications. RoHS compliant and offering a tolerance of 5%, it meets international quality standards. Upgrade your projects with this high-quality resistor for consistent and precise performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


