| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1623933-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 75 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 9 x 3 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP6-1623933-2 |
6-1623933-2
| Heilind Number: | AMP6-1623933-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1623933-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CFR50 5% 75K Through Hole Resistor. With a power rating of 0.5W and a rated voltage of 350V, this axial leaded resistor ensures reliable performance in a variety of applications. Its thin film element and tinned copper leads guarantee precision and durability, while the -55 to 155°C operating temperature range allows for versatility in different environments. The 9 x 3mm dimensions make it compact yet effective, with a tolerance of 5% for accurate resistance control. Whether you're a hobbyist or a professional, this resistor is a must-have for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


