6-1625865-5

Heilind Number:AMP6-1625865-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1625865-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 7R50 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1625865-5
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:7.5 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1625865-5

Detailed Description

Enhance your circuitry with this high-precision surface mount resistor, meticulously crafted for optimal performance. Featuring a resistance of 7.5 Ω with a tight tolerance of .1%, it ensures accurate and reliable operation. The thin film element design guarantees stability and durability, while the small 0805 size and solder termination make it easy to integrate onto your PCB. With a power rating of .125 W and a rated voltage of 150 V, it's suitable for a wide range of applications. RoHS compliant and designed for surface mount installation, this component is a must-have for any electronic project in need of precision resistance.