6-1625865-7

Heilind Number:AMP6-1625865-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1625865-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 7R68 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1625865-7
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:7.68 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1625865-7

Detailed Description

Enhance your precision circuitry with our RP 2A 7R68 0.1% 15PPM CUT LENGTH resistor. This high-quality component, featuring a resistance of 7.68 Ω with a tolerance of .1%, ensures accurate performance in demanding applications. With a power rating of .125 W and a rated voltage of 150 V, it guarantees reliable operation. Its thin film element type and surface mount termination offer efficiency in assembly, while its compact 0805 size and dimensions of 2 x 1.25 x .55 mm make it ideal for space-constrained designs. Trust in our Surface Mount Resistors for your precision resistor needs.