6-1625867-0

Heilind Number:AMP6-1625867-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1625867-0
ECAD Model:
3D Model

Description:

RP 1J 0.166W 25R5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1625867-0
Size Code:0603
Power Rating:.166 W
Termination Type:Solder
Resistance:25.5 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1625867-0

Detailed Description

Enhance your electronic assemblies with this meticulously crafted precision resistor, designed for optimal performance in demanding applications. With a power rating of 0.166 W and a resistance of 25.5 Ω, this surface mount resistor guarantees reliable operation even in high-stress environments. Boasting a tight tolerance of 0.1% and a low temperature coefficient of 25PPM, it ensures accurate and stable circuit performance. The thin film element construction delivers exceptional precision, while the solder termination type facilitates easy installation. Measuring just 1.55 x .8 x .45 mm, it is compact yet robust, making it ideal for space-constrained designs. Trust in the quality and durability of this component for your next project.