| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1625867-2 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 26.7 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1625867-2 |
6-1625867-2
| Heilind Number: | AMP6-1625867-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1625867-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the RP 1J 0.166W precision resistor, crafted for exacting applications demanding high accuracy. This 0603-sized thin film resistor boasts a low power rating of .166 W and a resistance of 26.7 Ω with a tight tolerance of .1%, ensuring reliable and consistent operation. Its surface mount design and solder termination make installation a breeze, while its compact dimensions of 1.55 x .8 x .45 mm save valuable space on your PCB. Rated for 100 V, this resistor is ideal for various electronic devices where precision and stability are paramount. Non-RoHS compliant. Elevate your projects with the unparalleled performance of this precision component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


