| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1625867-3 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 27.4 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1625867-3 |
6-1625867-3
| Heilind Number: | AMP6-1625867-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1625867-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic applications with this RP 1J 0.166W resistor. Measuring 1.55 x .8 x .45 mm in a 0603 size code, this surface mount component offers a resistance of 27.4 Ω with a tight tolerance of .1% and low temperature coefficient of 25PPM. Ideal for high-performance circuits, it can handle a power rating of .166 W at 100 V. The thin film element ensures reliability, while solder termination makes installation easy. Upgrade your designs with this quality component, perfect for a range of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


